5503-05-1 | |
|---|---|
DigiKey Part Number | 306-1300-ND |
Manufacturer | |
Manufacturer Product Number | 5503-05-1 |
Description | RELAY REED SPST 3A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5503-05-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 3500VAC, 3500VDC - Max | |
Coil Current | 125 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 40 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.30000 | $104.30 |
| 21 | $89.47810 | $1,879.04 |
| 42 | $86.40357 | $3,628.95 |
| 63 | $84.65270 | $5,333.12 |
| 105 | $82.49705 | $8,662.19 |
| Unit Price without GST: | $104.30000 |
|---|---|
| Unit Price with GST: | $119.94500 |