Upgrade
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RC0402JR-071RL | |
|---|---|
DigiKey Part Number | 311-1.0JRTR-ND - Tape & Reel (TR) 311-1.0JRCT-ND - Cut Tape (CT) 311-1.0JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-071RL |
Description | RES 1 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.01600 | $0.16 |
| 25 | $0.01400 | $0.35 |
| 50 | $0.01140 | $0.57 |
| 100 | $0.00930 | $0.93 |
| 250 | $0.00680 | $1.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00559 | $55.90 |
| 20,000 | $0.00527 | $105.40 |
| 30,000 | $0.00495 | $148.50 |
| 50,000 | $0.00460 | $230.00 |
| 70,000 | $0.00440 | $308.00 |
| 100,000 | $0.00421 | $421.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |