RC0603FR-072K2L | |
|---|---|
DigiKey Part Number | 311-2.20KHRTR-ND - Tape & Reel (TR) 311-2.20KHRCT-ND - Cut Tape (CT) 311-2.20KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-072K2L |
Description | RES 2.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03160 | $0.79 |
| 50 | $0.02520 | $1.26 |
| 100 | $0.02050 | $2.05 |
| 250 | $0.01572 | $3.93 |
| 500 | $0.01308 | $6.54 |
| 1,000 | $0.01102 | $11.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00731 | $36.55 |
| 10,000 | $0.00643 | $64.30 |
| 15,000 | $0.00599 | $89.85 |
| 25,000 | $0.00553 | $138.25 |
| 35,000 | $0.00527 | $184.45 |
| 50,000 | $0.00502 | $251.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |