RC0402JR-07470RL | |
|---|---|
DigiKey Part Number | 311-470JRTR-ND - Tape & Reel (TR) 311-470JRCT-ND - Cut Tape (CT) 311-470JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-07470RL |
Description | RES 470 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.02480 | $0.62 |
| 50 | $0.01940 | $0.97 |
| 100 | $0.01550 | $1.55 |
| 250 | $0.01176 | $2.94 |
| 500 | $0.00968 | $4.84 |
| 1,000 | $0.00804 | $8.04 |
| 5,000 | $0.00550 | $27.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00450 | $45.00 |
| 20,000 | $0.00396 | $79.20 |
| 30,000 | $0.00370 | $111.00 |
| 50,000 | $0.00341 | $170.50 |
| 70,000 | $0.00325 | $227.50 |
| 100,000 | $0.00310 | $310.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |