1000 pF Mica Capacitor 100 V 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF Mica Capacitor 100 V 2220 (5750 Metric)
CDE Mica Chip Capacitors

MC22FA102J-F

DigiKey Part Number
338-1129-ND
Manufacturer
Manufacturer Product Number
MC22FA102J-F
Description
CAP MICA 1000PF 5% 100V 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF Mica Capacitor 100 V 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1000 pF
Tolerance
±5%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$15.57000$15.57
10$11.69200$116.92
50$10.14700$507.35
100$9.66900$966.90
500$8.85964$4,429.82
1,000$8.60882$8,608.82
Manufacturers Standard Package
Unit Price without GST:$15.57000
Unit Price with GST:$17.90550