CD5FA151JO3F | |
|---|---|
DigiKey Part Number | 338-3078-ND |
Manufacturer | |
Manufacturer Product Number | CD5FA151JO3F |
Description | CAP MICA 150PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.169" W (6.90mm x 4.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.93000 | $15.93 |
| 10 | $11.96800 | $119.68 |
| 50 | $10.38960 | $519.48 |
| 100 | $9.90090 | $990.09 |
| 500 | $9.07336 | $4,536.68 |
| 1,000 | $8.81694 | $8,816.94 |
| Unit Price without GST: | $15.93000 |
|---|---|
| Unit Price with GST: | $18.31950 |