Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 24VDC
PROFINET for machine builders in design phase
SIMATIC S7-1200 - the Basic Controller

6ES72141AF400XB0

DigiKey Part Number
3473-6ES72141AF400XB0-ND
Manufacturer
Manufacturer Product Number
6ES72141AF400XB0
Description
CPU 1214 FC, DC/DC/DC, 14DI/10DO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
The Siemens SIMATIC S7-1200F CPU 1214 FC is a compact, high-performance PLC designed for industrial automation and control applications. Featuring 14 digital inputs and 10 digital outputs, this PLC operates on a 24V DC supply and is ideal for small to medium-sized stand-alone systems. It supports programming with STEP 7 V17 or higher and offers a fast processing speed with a bit operations time of 0.08 µs. Certified with CE, cULus, FM, and UL, the unit is IP20 rated for ingress protection, ensuring reliability and safety in industrial environments. Dimensions are 110mm x 100mm x 75mm.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
14 - Digital
Number of Outputs and Type
10 - Digital
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RJ45
Memory Size
125kB
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Software
-
Approval Agency
CE, cULus, FM, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2,235.59000$2,235.59
Manufacturers Standard Package
Unit Price without GST:$2,235.59000
Unit Price with GST:$2,570.92850