UB15SKG035F-FF | |
|---|---|
DigiKey Part Number | 360-1947-ND |
Manufacturer | |
Manufacturer Product Number | UB15SKG035F-FF |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB15SKG035F-FF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.02000 | $24.02 |
| 10 | $20.73400 | $207.34 |
| 25 | $19.54960 | $488.74 |
| 50 | $18.69780 | $934.89 |
| 100 | $17.88170 | $1,788.17 |
| 250 | $16.85516 | $4,213.79 |
| 500 | $16.11620 | $8,058.10 |
| 1,000 | $15.40830 | $15,408.30 |
| Unit Price without GST: | $24.02000 |
|---|---|
| Unit Price with GST: | $27.62300 |