C0402C471K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C471K3RACTUTR-ND - Tape & Reel (TR) 399-C0402C471K3RACTUCT-ND - Cut Tape (CT) 399-C0402C471K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471K3RACTU |
Description | CAP CER 470PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.38700 | $3.87 |
| 50 | $0.28360 | $14.18 |
| 100 | $0.25190 | $25.19 |
| 500 | $0.19862 | $99.31 |
| 1,000 | $0.18220 | $182.20 |
| 2,500 | $0.16485 | $412.12 |
| 5,000 | $0.15441 | $772.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14582 | $1,458.20 |
| 20,000 | $0.13874 | $2,774.80 |
| 30,000 | $0.13520 | $4,056.00 |
| 50,000 | $0.13127 | $6,563.50 |
| 70,000 | $0.12898 | $9,028.60 |
| 100,000 | $0.12677 | $12,677.00 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |