C1206C104F3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104F3GACTUTR-ND - Tape & Reel (TR) 399-C1206C104F3GACTUCT-ND - Cut Tape (CT) 399-C1206C104F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104F3GACTU |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.87000 | $11.87 |
| 10 | $8.76000 | $87.60 |
| 50 | $7.51340 | $375.67 |
| 100 | $7.12790 | $712.79 |
| 500 | $6.84904 | $3,424.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.10649 | $12,212.98 |
| Unit Price without GST: | $11.87000 |
|---|---|
| Unit Price with GST: | $13.65050 |