CBR04C680F3GAC | |
|---|---|
DigiKey Part Number | 399-11255-2-ND - Tape & Reel (TR) 399-11255-1-ND - Cut Tape (CT) 399-11255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C680F3GAC |
Description | CAP CER 68PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C680F3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.55700 | $5.57 |
| 50 | $0.42640 | $21.32 |
| 100 | $0.38270 | $38.27 |
| 500 | $0.30912 | $154.56 |
| 1,000 | $0.28633 | $286.33 |
| 2,500 | $0.26230 | $655.75 |
| 5,000 | $0.24782 | $1,239.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23591 | $2,359.10 |
| 20,000 | $0.22610 | $4,522.00 |
| 30,000 | $0.22118 | $6,635.40 |
| 50,000 | $0.21750 | $10,875.00 |
| 70,000 | $0.21255 | $14,878.50 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.06950 |