0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C330C474K5R5TA7303

DigiKey Part Number
399-14092-2-ND - Tape & Reel (TR)
399-14092-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C330C474K5R5TA7303
Description
CAP CER 0.47UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C474K5R5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,557
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.59000$1.59
10$0.90800$9.08
50$0.75700$37.85
100$0.70720$70.72
500$0.58826$294.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.48359$725.38
3,000$0.43232$1,296.96
4,500$0.42673$1,920.29
7,500$0.42469$3,185.18
10,500$0.41970$4,406.85
15,000$0.41850$6,277.50
Manufacturers Standard Package
Unit Price without GST:$1.59000
Unit Price with GST:$1.82850