5.6 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C565K9PACTU

DigiKey Part Number
399-C0805C565K9PACTUTR-ND - Tape & Reel (TR)
399-C0805C565K9PACTUCT-ND - Cut Tape (CT)
399-C0805C565K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C565K9PACTU
Description
CAP CER 5.6UF 6.3V X5R 0805
Customer Reference
Detailed Description
5.6 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C565K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,890
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.03200$10.32
50$0.79880$39.94
100$0.72690$72.69
500$0.60534$302.67
1,000$0.56775$567.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.52808$1,320.20
5,000$0.50385$2,519.25
7,500$0.49219$3,691.43
Manufacturers Standard Package
Unit Price without GST:$1.63000
Unit Price with GST:$1.87450