T350A104K050AT | |
|---|---|
DigiKey Part Number | 399-3527-ND |
Manufacturer | |
Manufacturer Product Number | T350A104K050AT |
Description | CAP TANT 0.1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial 26Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A104K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 26Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.05000 | $6.05 |
| 10 | $4.24000 | $42.40 |
| 50 | $3.52120 | $176.06 |
| 100 | $3.29900 | $329.90 |
| 500 | $2.92344 | $1,461.72 |
| 1,000 | $2.80711 | $2,807.11 |
| 3,000 | $2.66329 | $7,989.87 |
| 5,000 | $2.61008 | $13,050.40 |
| Unit Price without GST: | $6.05000 |
|---|---|
| Unit Price with GST: | $6.95750 |