0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A104M035AT

DigiKey Part Number
399-3677-2-ND - Tape & Reel (TR)
399-3677-1-ND - Cut Tape (CT)
399-3677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A104M035AT
Description
CAP TANT 0.1UF 20% 35V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A104M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,536
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.58500$5.85
50$0.43920$21.96
100$0.39440$39.44
500$0.31890$159.45
1,000$0.29561$295.61
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.27643$552.86
4,000$0.26065$1,042.60
6,000$0.25274$1,516.44
10,000$0.24398$2,439.80
14,000$0.23886$3,344.04
20,000$0.23394$4,678.80
24,000$0.23160$5,558.40
48,000$0.22374$10,739.52
50,000$0.22332$11,166.00
Manufacturers Standard Package
Unit Price without GST:$0.95000
Unit Price with GST:$1.09250