1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A105K016AT

DigiKey Part Number
399-3678-2-ND - Tape & Reel (TR)
399-3678-1-ND - Cut Tape (CT)
399-3678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A105K016AT
Description
CAP TANT 1UF 10% 16V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A105K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101,503
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.46100$4.61
50$0.34240$17.12
100$0.30570$30.57
500$0.24376$121.88
1,000$0.22466$224.66
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.20896$417.92
4,000$0.19604$784.16
6,000$0.18957$1,137.42
10,000$0.18240$1,824.00
14,000$0.17820$2,494.80
20,000$0.17417$3,483.40
24,000$0.17226$4,134.24
48,000$0.16583$7,959.84
50,000$0.16548$8,274.00
Manufacturers Standard Package
Unit Price without GST:$0.76000
Unit Price with GST:$0.87400