10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106K010AT

DigiKey Part Number
399-3684-2-ND - Tape & Reel (TR)
399-3684-1-ND - Cut Tape (CT)
399-3684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A106K010AT
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949,918
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.46500$4.65
50$0.34540$17.27
100$0.30850$30.85
500$0.24610$123.05
1,000$0.22688$226.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.21106$422.12
4,000$0.19803$792.12
6,000$0.19151$1,149.06
10,000$0.18429$1,842.90
14,000$0.18007$2,520.98
20,000$0.17600$3,520.00
24,000$0.17408$4,177.92
48,000$0.16760$8,044.80
50,000$0.16725$8,362.50
Manufacturers Standard Package
Unit Price without GST:$0.78000
Unit Price with GST:$0.89700