T491C106K025AT | |
|---|---|
DigiKey Part Number | 399-3734-2-ND - Tape & Reel (TR) 399-3734-1-ND - Cut Tape (CT) 399-3734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K025AT |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.80600 | $8.06 |
| 50 | $0.61500 | $30.75 |
| 100 | $0.55650 | $55.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.45760 | $228.80 |
| 1,000 | $0.42706 | $427.06 |
| 1,500 | $0.41176 | $617.64 |
| 2,500 | $0.39482 | $987.05 |
| 3,500 | $0.38491 | $1,347.18 |
| 5,000 | $0.37538 | $1,876.90 |
| 6,000 | $0.37087 | $2,225.22 |
| 12,000 | $0.35566 | $4,267.92 |
| 12,500 | $0.35486 | $4,435.75 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.49500 |