T491D106K035AT | |
|---|---|
DigiKey Part Number | 399-3766-2-ND - Tape & Reel (TR) 399-3766-1-ND - Cut Tape (CT) 399-3766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106K035AT |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.50200 | $15.02 |
| 50 | $1.18420 | $59.21 |
| 100 | $1.08650 | $108.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.92132 | $460.66 |
| 1,000 | $0.87025 | $870.25 |
| 1,500 | $0.84467 | $1,267.01 |
| 2,500 | $0.81632 | $2,040.80 |
| 3,500 | $0.79975 | $2,799.12 |
| 5,000 | $0.78381 | $3,919.05 |
| 6,000 | $0.77626 | $4,657.56 |
| 12,000 | $0.75081 | $9,009.72 |
| 12,500 | $0.74946 | $9,368.25 |
| Unit Price without GST: | $2.30000 |
|---|---|
| Unit Price with GST: | $2.64500 |