T491X226K035AT | |
|---|---|
DigiKey Part Number | 399-3816-2-ND - Tape & Reel (TR) 399-3816-1-ND - Cut Tape (CT) 399-3816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226K035AT |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.87000 | $3.87 |
| 10 | $2.63300 | $26.33 |
| 50 | $2.13740 | $106.87 |
| 100 | $1.98440 | $198.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.72546 | $862.73 |
| 1,000 | $1.64530 | $1,645.30 |
| 1,500 | $1.60514 | $2,407.71 |
| 2,500 | $1.56064 | $3,901.60 |
| 3,500 | $1.53462 | $5,371.17 |
| 5,000 | $1.50958 | $7,547.90 |
| 6,000 | $1.49771 | $8,986.26 |
| 12,000 | $1.45775 | $17,493.00 |
| 12,500 | $1.45563 | $18,195.38 |
| Unit Price without GST: | $3.87000 |
|---|---|
| Unit Price with GST: | $4.45050 |