T520A106M010ATE080 | |
|---|---|
DigiKey Part Number | 399-4788-2-ND - Tape & Reel (TR) 399-4788-1-ND - Cut Tape (CT) 399-4788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A106M010ATE080 |
Description | CAP TANT POLY 10UF 10V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A106M010ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.02900 | $10.29 |
| 50 | $0.79520 | $39.76 |
| 100 | $0.72310 | $72.31 |
| 500 | $0.60158 | $300.79 |
| 1,000 | $0.56397 | $563.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53305 | $1,066.10 |
| 6,000 | $0.49482 | $2,968.92 |
| 10,000 | $0.48069 | $4,806.90 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.86300 |