100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK107M025AE3EA

DigiKey Part Number
399-6650-1-ND - Cut Tape (CT)
399-6650-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK107M025AE3EA
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK107M025AE3EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,216
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.22700$2.27
50$0.16340$8.17
100$0.14290$14.29
500$0.10778$53.89
1,000$0.09666$96.66
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.08739$174.78
4,000$0.07967$318.68
6,000$0.07577$454.62
10,000$0.07142$714.20
14,000$0.07104$994.56
20,000$0.06522$1,304.40
48,000$0.06124$2,939.52
50,000$0.06103$3,051.50
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550