47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C470J1GACTU

DigiKey Part Number
399-C0603C470J1GACTUTR-ND - Tape & Reel (TR)
399-C0603C470J1GACTUCT-ND - Cut Tape (CT)
399-C0603C470J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C470J1GACTU
Description
CAP CER 47PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C470J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309,877
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06900$0.69
50$0.04640$2.32
100$0.03960$3.96
500$0.02854$14.27
1,000$0.02512$25.12
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01609$64.36
8,000$0.01588$127.04
12,000$0.01577$189.24
20,000$0.01565$313.00
28,000$0.01552$434.56
40,000$0.01494$597.60
48,000$0.01466$703.68
96,000$0.01390$1,334.40
100,000$0.01367$1,367.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700