C1812C224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C224K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C224K5RACTUCT-ND - Cut Tape (CT) 399-C1812C224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.81340 | $40.67 |
| 100 | $0.73950 | $73.95 |
| 500 | $0.61490 | $307.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.57639 | $576.39 |
| 2,000 | $0.54471 | $1,089.42 |
| 3,000 | $0.52884 | $1,586.52 |
| 5,000 | $0.51125 | $2,556.25 |
| 7,000 | $0.50096 | $3,506.72 |
| 10,000 | $0.49107 | $4,910.70 |
| Unit Price without GST: | $1.66000 |
|---|---|
| Unit Price with GST: | $1.90900 |