2.2 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C225K5RACTU

DigiKey Part Number
399-C1825C225K5RACTUTR-ND - Tape & Reel (TR)
399-C1825C225K5RACTUCT-ND - Cut Tape (CT)
399-C1825C225K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C225K5RACTU
Description
CAP CER 2.2UF 50V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C225K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,069
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.27000$7.27
10$5.14500$51.45
50$4.30160$215.08
100$4.04110$404.11
500$3.60012$1,800.06
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.46356$3,463.56
2,000$3.35109$6,702.18
3,000$3.29472$9,884.16
5,000$3.23223$16,161.15
Manufacturers Standard Package
Unit Price without GST:$7.27000
Unit Price with GST:$8.36050