7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C709B1GAC

DigiKey Part Number
399-8835-2-ND - Tape & Reel (TR)
399-8835-1-ND - Cut Tape (CT)
399-8835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C709B1GAC
Description
CAP CER 7PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C709B1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,353
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.30100$3.01
50$0.21920$10.96
100$0.19370$19.37
500$0.15104$75.52
1,000$0.13791$137.91
2,500$0.12404$310.10
5,000$0.11569$578.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10782$1,078.20
20,000$0.10316$2,063.20
30,000$0.10033$3,009.90
50,000$0.09847$4,923.50
70,000$0.09535$6,674.50
100,000$0.09359$9,359.00
120,000$0.09275$11,130.00
Manufacturers Standard Package
Unit Price without GST:$0.51000
Unit Price with GST:$0.58650