KSC221J LFS | |
|---|---|
DigiKey Part Number | 108-KSC221JLFSTR-ND - Tape & Reel (TR) 108-KSC221JLFSCT-ND - Cut Tape (CT) 108-KSC221JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC221J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC221J LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.84800 | $8.48 |
| 25 | $0.79000 | $19.75 |
| 100 | $0.70570 | $70.57 |
| 250 | $0.65376 | $163.44 |
| 500 | $0.61714 | $308.57 |
| 1,000 | $0.58321 | $583.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55220 | $1,104.40 |
| 4,000 | $0.52415 | $2,096.60 |
| 6,000 | $0.50912 | $3,054.72 |
| 10,000 | $0.49160 | $4,916.00 |
| 14,000 | $0.48090 | $6,732.60 |
| 20,000 | $0.47025 | $9,405.00 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.13850 |