CGA2B2NP01H100D050BA | |
|---|---|
DigiKey Part Number | 445-12120-2-ND - Tape & Reel (TR) 445-12120-1-ND - Cut Tape (CT) 445-12120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H100D050BA |
Description | CAP CER 10PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H100D050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10200 | $1.02 |
| 50 | $0.07060 | $3.53 |
| 100 | $0.06080 | $6.08 |
| 500 | $0.04464 | $22.32 |
| 1,000 | $0.03968 | $39.68 |
| 2,500 | $0.03446 | $86.15 |
| 5,000 | $0.03132 | $156.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02932 | $293.20 |
| 20,000 | $0.02716 | $543.20 |
| 30,000 | $0.02607 | $782.10 |
| 50,000 | $0.02487 | $1,243.50 |
| 70,000 | $0.02417 | $1,691.90 |
| 100,000 | $0.02350 | $2,350.00 |
| 120,000 | $0.02318 | $2,781.60 |
| 240,000 | $0.02210 | $5,304.00 |
| 250,000 | $0.02204 | $5,510.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |