1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 (1005 Metric)

C1005X7R1H102K050BA

DigiKey Part Number
445-1256-2-ND - Tape & Reel (TR)
445-1256-1-ND - Cut Tape (CT)
445-1256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1H102K050BA
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1H102K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,936
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07700$0.77
50$0.05180$2.59
100$0.04460$4.46
500$0.03208$16.04
1,000$0.02826$28.26
2,500$0.02427$60.67
5,000$0.02187$109.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01933$193.30
20,000$0.01775$355.00
30,000$0.01696$508.80
50,000$0.01609$804.50
70,000$0.01558$1,090.60
100,000$0.01509$1,509.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700