2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
C Series 0805(2012 Metric) 13

C2012X7R1C225K125AB

DigiKey Part Number
445-1420-2-ND - Tape & Reel (TR)
445-1420-1-ND - Cut Tape (CT)
445-1420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1C225K125AB
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C225K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195,079
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.18300$1.83
50$0.12900$6.45
100$0.11270$11.27
500$0.08546$42.73
1,000$0.07708$77.08
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.06742$134.84
4,000$0.05701$228.04
6,000$0.05667$340.02
10,000$0.05628$562.80
14,000$0.05604$784.56
20,000$0.05581$1,116.20
24,000$0.05516$1,323.84
48,000$0.05229$2,509.92
50,000$0.05214$2,607.00
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950