C3225X7R1H225K250AB | |
|---|---|
DigiKey Part Number | 445-1431-2-ND - Tape & Reel (TR) 445-1431-1-ND - Cut Tape (CT) 445-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H225K250AB |
Description | CAP CER 2.2UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H225K250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.51200 | $5.12 |
| 50 | $0.38140 | $19.07 |
| 100 | $0.34160 | $34.16 |
| 500 | $0.27418 | $137.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25509 | $255.09 |
| 2,000 | $0.23920 | $478.40 |
| 3,000 | $0.23229 | $696.87 |
| 5,000 | $0.22261 | $1,113.05 |
| 7,000 | $0.21695 | $1,518.65 |
| 10,000 | $0.21477 | $2,147.70 |
| 12,000 | $0.20893 | $2,507.16 |
| 24,000 | $0.20025 | $4,806.00 |
| 25,000 | $0.19979 | $4,994.75 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.96600 |