YFF31HC2A103MT000N | |
|---|---|
DigiKey Part Number | 445-16149-2-ND - Tape & Reel (TR) 445-16149-1-ND - Cut Tape (CT) 445-16149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF31HC2A103MT000N |
Description | CAP FEEDTHRU 10000PF 100V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 10 A 1.5mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF31HC2A103MT000N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 60MHz ~ 2GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.64200 | $32.10 |
| 100 | $0.58130 | $58.13 |
| 500 | $0.47906 | $239.53 |
| 1,000 | $0.44745 | $447.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42665 | $853.30 |
| 4,000 | $0.40257 | $1,610.28 |
| 6,000 | $0.39709 | $2,382.54 |
| 10,000 | $0.38497 | $3,849.70 |
| 14,000 | $0.37787 | $5,290.18 |
| 20,000 | $0.37106 | $7,421.20 |
| 24,000 | $0.36783 | $8,827.92 |
| 48,000 | $0.36715 | $17,623.20 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.52950 |