MLK1005S10NJTD25 | |
|---|---|
DigiKey Part Number | 445-MLK1005S10NJTD25TR-ND - Tape & Reel (TR) 445-MLK1005S10NJTD25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK1005S10NJTD25 |
Description | FIXED IND 10NH 350MA 420 MOHM |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 350 mA 420mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005S10NJTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 4.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.52100 | $5.21 |
| 25 | $0.48160 | $12.04 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.42800 | $42.80 |
| 250 | $0.39592 | $98.98 |
| 500 | $0.37324 | $186.62 |
| 1,000 | $0.35192 | $351.92 |
| 2,500 | $0.32561 | $814.02 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |