10 µF ±20% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X5R1E106MRT06

DigiKey Part Number
445-181284-1-ND - Cut Tape (CT)
445-181284-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28X5R1E106MRT06
Description
CAP CER 10UF 25V X5R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X5R1E106MRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.49900$4.99
50$0.37160$18.58
100$0.33230$33.23
500$0.26644$133.22
1,000$0.24609$246.09
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.23394$467.88
4,000$0.21989$879.56
6,000$0.21286$1,277.16
10,000$0.20506$2,050.60
14,000$0.20051$2,807.14
20,000$0.19612$3,922.40
24,000$0.19405$4,657.20
48,000$0.18705$8,978.40
50,000$0.18668$9,334.00
Manufacturers Standard Package
Unit Price without GST:$0.82000
Unit Price with GST:$0.94300