C1005C0G1H010B050BA | |
|---|---|
DigiKey Part Number | 445-4854-2-ND - Tape & Reel (TR) 445-4854-1-ND - Cut Tape (CT) 445-4854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H010B050BA |
Description | CAP CER 1PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H010B050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08400 | $0.84 |
| 50 | $0.05740 | $2.87 |
| 100 | $0.04930 | $4.93 |
| 500 | $0.03588 | $17.94 |
| 1,000 | $0.03173 | $31.73 |
| 2,500 | $0.02738 | $68.45 |
| 5,000 | $0.02476 | $123.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02306 | $230.60 |
| 20,000 | $0.02126 | $425.20 |
| 30,000 | $0.02036 | $610.80 |
| 50,000 | $0.01936 | $968.00 |
| 70,000 | $0.01912 | $1,338.40 |
| 100,000 | $0.01700 | $1,700.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |