C1005C0G1H050B050BA | |
|---|---|
DigiKey Part Number | 445-4880-2-ND - Tape & Reel (TR) 445-4880-1-ND - Cut Tape (CT) 445-4880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H050B050BA |
Description | CAP CER 5PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H050B050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06400 | $0.64 |
| 50 | $0.04340 | $2.17 |
| 100 | $0.03710 | $3.71 |
| 500 | $0.02652 | $13.26 |
| 1,000 | $0.02329 | $23.29 |
| 2,500 | $0.01992 | $49.80 |
| 5,000 | $0.01789 | $89.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01192 | $119.20 |
| 20,000 | $0.01179 | $235.80 |
| 30,000 | $0.01172 | $351.60 |
| 50,000 | $0.01164 | $582.00 |
| 70,000 | $0.01159 | $811.30 |
| 100,000 | $0.01154 | $1,154.00 |
| 120,000 | $0.01152 | $1,382.40 |
| 240,000 | $0.01144 | $2,745.60 |
| 250,000 | $0.01144 | $2,860.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |