C1005X7R1C104K050BC | |
|---|---|
DigiKey Part Number | 445-4952-2-ND - Tape & Reel (TR) 445-4952-1-ND - Cut Tape (CT) 445-4952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C104K050BC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1C104K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08000 | $0.80 |
| 50 | $0.05440 | $2.72 |
| 100 | $0.04700 | $4.70 |
| 500 | $0.03398 | $16.99 |
| 1,000 | $0.03000 | $30.00 |
| 2,500 | $0.02584 | $64.60 |
| 5,000 | $0.02334 | $116.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01776 | $177.60 |
| 20,000 | $0.01758 | $351.60 |
| 30,000 | $0.01748 | $524.40 |
| 50,000 | $0.01737 | $868.50 |
| 70,000 | $0.01731 | $1,211.70 |
| 100,000 | $0.01708 | $1,708.00 |
| 120,000 | $0.01683 | $2,019.60 |
| 240,000 | $0.01597 | $3,832.80 |
| 250,000 | $0.01593 | $3,982.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |