C1005X5R1C334M050BC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 43
Unit Price: $0.24000
Datasheet

Upgrade


TDK
In Stock: 166,317
Unit Price: $0.24000
Datasheet

Upgrade


TDK
In Stock: 77,232
Unit Price: $0.27000
Datasheet

Upgrade


TDK
In Stock: 27,055
Unit Price: $0.27000
Datasheet

Similar


TDK
In Stock: 32,435
Unit Price: $0.22000
Datasheet

Similar


TDK
In Stock: 912
Unit Price: $0.31000
Datasheet
0.33 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1C334M050BC

DigiKey Part Number
445-4975-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X5R1C334M050BC
Description
CAP CER 0.33UF 16V X5R 0402
Customer Reference
Detailed Description
0.33 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1C334M050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes