C1005C0G1H470F050BA | |
|---|---|
DigiKey Part Number | 445-5361-2-ND - Tape & Reel (TR) 445-5361-1-ND - Cut Tape (CT) 445-5361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H470F050BA |
Description | CAP CER 47PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H470F050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.41800 | $4.18 |
| 50 | $0.30880 | $15.44 |
| 100 | $0.27510 | $27.51 |
| 500 | $0.21850 | $109.25 |
| 1,000 | $0.20100 | $201.00 |
| 2,500 | $0.18254 | $456.35 |
| 5,000 | $0.17143 | $857.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16553 | $1,655.30 |
| 20,000 | $0.16298 | $3,259.60 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.79350 |