CGA2B2X8R1H221K050BA | |
|---|---|
DigiKey Part Number | 445-5875-2-ND - Tape & Reel (TR) 445-5875-1-ND - Cut Tape (CT) 445-5875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H221K050BA |
Description | CAP CER 220PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H221K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.13200 | $1.32 |
| 50 | $0.09140 | $4.57 |
| 100 | $0.07930 | $7.93 |
| 500 | $0.06076 | $30.38 |
| 1,000 | $0.05649 | $56.49 |
| 2,500 | $0.05228 | $130.70 |
| 5,000 | $0.04766 | $238.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04116 | $411.60 |
| 20,000 | $0.03208 | $641.60 |
| 30,000 | $0.03072 | $921.60 |
| 50,000 | $0.03065 | $1,532.50 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |