1.5 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1H155K125AC

DigiKey Part Number
445-5966-2-ND - Tape & Reel (TR)
445-5966-1-ND - Cut Tape (CT)
445-5966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H155K125AC
Description
CAP CER 1.5UF 50V X7R 0805
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H155K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,203
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.65600$6.56
50$0.49540$24.77
100$0.44600$44.60
500$0.36282$181.41
1,000$0.33716$337.16
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.31584$631.68
4,000$0.29049$1,161.96
6,000$0.28924$1,735.44
10,000$0.28586$2,858.60
14,000$0.28010$3,921.40
20,000$0.27457$5,491.40
24,000$0.27194$6,526.56
48,000$0.26730$12,830.40
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.21900