CGA2B3X7R1H104K050BB | |
|---|---|
DigiKey Part Number | 445-6899-2-ND - Tape & Reel (TR) 445-6899-1-ND - Cut Tape (CT) 445-6899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H104K050BB |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H104K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.13200 | $1.32 |
| 50 | $0.09140 | $4.57 |
| 100 | $0.07930 | $7.93 |
| 500 | $0.05900 | $29.50 |
| 1,000 | $0.05278 | $52.78 |
| 2,500 | $0.04621 | $115.53 |
| 5,000 | $0.04227 | $211.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03515 | $351.50 |
| 20,000 | $0.03484 | $696.80 |
| 30,000 | $0.03467 | $1,040.10 |
| 50,000 | $0.03421 | $1,710.50 |
| 70,000 | $0.03333 | $2,333.10 |
| 100,000 | $0.03248 | $3,248.00 |
| 120,000 | $0.03208 | $3,849.60 |
| 240,000 | $0.03175 | $7,620.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |