CGA4C2C0G1H682J060AA | |
|---|---|
DigiKey Part Number | 445-6945-2-ND - Tape & Reel (TR) 445-6945-1-ND - Cut Tape (CT) 445-6945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G1H682J060AA |
Description | CAP CER 6800PF 50V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G1H682J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23600 | $2.36 |
| 50 | $0.16840 | $8.42 |
| 100 | $0.14820 | $14.82 |
| 500 | $0.11386 | $56.93 |
| 1,000 | $0.10333 | $103.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09594 | $383.76 |
| 8,000 | $0.08331 | $666.48 |
| 12,000 | $0.08032 | $963.84 |
| 20,000 | $0.07700 | $1,540.00 |
| 28,000 | $0.07506 | $2,101.68 |
| 40,000 | $0.07320 | $2,928.00 |
| 48,000 | $0.07232 | $3,471.36 |
| 96,000 | $0.07228 | $6,938.88 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |