0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5L2C0G1H104J160AA

DigiKey Part Number
445-6984-2-ND - Tape & Reel (TR)
445-6984-1-ND - Cut Tape (CT)
445-6984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2C0G1H104J160AA
Description
CAP CER 0.1UF 50V C0G 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2C0G1H104J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274,282
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.77600$7.76
50$0.59260$29.63
100$0.53570$53.57
500$0.43970$219.85
1,000$0.41005$410.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.39337$786.74
4,000$0.37288$1,491.52
6,000$0.36262$2,175.72
10,000$0.35125$3,512.50
14,000$0.34460$4,824.40
20,000$0.34373$6,874.60
24,000$0.33517$8,044.08
48,000$0.32496$15,598.08
50,000$0.32442$16,221.00
Manufacturers Standard Package
Unit Price without GST:$1.24000
Unit Price with GST:$1.42600