220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H221F050BA

DigiKey Part Number
445-7015-2-ND - Tape & Reel (TR)
445-7015-1-ND - Cut Tape (CT)
445-7015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H221F050BA
Description
CAP CER 220PF 50V C0G 0402
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H221F050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,711
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.49100$4.91
50$0.36500$18.25
100$0.32610$32.61
500$0.26062$130.31
1,000$0.24037$240.37
2,500$0.21901$547.52
5,000$0.20615$1,030.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18997$1,899.70
20,000$0.18150$3,630.00
30,000$0.17726$5,317.80
50,000$0.17256$8,628.00
70,000$0.16981$11,886.70
100,000$0.16716$16,716.00
Manufacturers Standard Package
Unit Price without GST:$0.82000
Unit Price with GST:$0.94300