C1608C0G1H472J080AA | |
|---|---|
DigiKey Part Number | 445-7400-2-ND - Tape & Reel (TR) 445-7400-1-ND - Cut Tape (CT) 445-7400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H472J080AA |
Description | CAP CER 4700PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H472J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20100 | $2.01 |
| 50 | $0.14240 | $7.12 |
| 100 | $0.12480 | $12.48 |
| 500 | $0.09504 | $47.52 |
| 1,000 | $0.08590 | $85.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07054 | $282.16 |
| 8,000 | $0.06848 | $547.84 |
| 12,000 | $0.06589 | $790.68 |
| 20,000 | $0.06302 | $1,260.40 |
| 28,000 | $0.06274 | $1,756.72 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |