C2012C0G1H333J125AA | |
|---|---|
DigiKey Part Number | 445-7523-2-ND - Tape & Reel (TR) 445-7523-1-ND - Cut Tape (CT) 445-7523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H333J125AA |
Description | CAP CER 0.033UF 50V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H333J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.32200 | $3.22 |
| 50 | $0.23420 | $11.71 |
| 100 | $0.20740 | $20.74 |
| 500 | $0.16230 | $81.15 |
| 1,000 | $0.14838 | $148.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13970 | $279.40 |
| 4,000 | $0.12631 | $505.24 |
| 6,000 | $0.12185 | $731.10 |
| 10,000 | $0.11733 | $1,173.30 |
| 14,000 | $0.11597 | $1,623.58 |
| 20,000 | $0.11387 | $2,277.40 |
| 24,000 | $0.11246 | $2,699.04 |
| 48,000 | $0.10769 | $5,169.12 |
| 50,000 | $0.10743 | $5,371.50 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |