0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G1H333J085AA

DigiKey Part Number
445-7691-2-ND - Tape & Reel (TR)
445-7691-1-ND - Cut Tape (CT)
445-7691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G1H333J085AA
Description
CAP CER 0.033UF 50V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H333J085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.46800$4.68
50$0.34780$17.39
100$0.31060$31.06
500$0.24820$124.10
1,000$0.22891$228.91
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20402$816.08
8,000$0.19306$1,544.48
12,000$0.18758$2,250.96
20,000$0.18150$3,630.00
28,000$0.17795$4,982.60
40,000$0.17453$6,981.20
48,000$0.17291$8,299.68
96,000$0.16745$16,075.20
100,000$0.16716$16,716.00
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.88550