0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G1H473J115AA

DigiKey Part Number
445-7692-2-ND - Tape & Reel (TR)
445-7692-1-ND - Cut Tape (CT)
445-7692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G1H473J115AA
Description
CAP CER 0.047UF 50V C0G 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H473J115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,134
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.47100$4.71
50$0.35180$17.59
100$0.31460$31.46
500$0.26188$130.94
1,000$0.25341$253.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.21808$436.16
4,000$0.20474$818.96
6,000$0.20380$1,222.80
10,000$0.20273$2,027.30
14,000$0.20209$2,829.26
20,000$0.20145$4,029.00
24,000$0.20025$4,806.00
48,000$0.19310$9,268.80
50,000$0.19272$9,636.00
Manufacturers Standard Package
Unit Price without GST:$0.84000
Unit Price with GST:$0.96600