0.33 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric)

C4532X7T2W334K160KA

DigiKey Part Number
445-7770-2-ND - Tape & Reel (TR)
445-7770-1-ND - Cut Tape (CT)
445-7770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7T2W334K160KA
Description
CAP CER 0.33UF 450V X7T 1812
Customer Reference
Detailed Description
0.33 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7T2W334K160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.32800$13.28
50$1.07940$53.97
100$0.98840$98.84
500$0.83472$417.36
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.80293$802.93
2,000$0.76302$1,526.04
3,000$0.75818$2,274.54
5,000$0.66859$3,342.95
Manufacturers Standard Package
Unit Price without GST:$2.12000
Unit Price with GST:$2.43800